Manufacturer Part #
NBH-10-471-D
250 VAC Single Phase AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL NBH-10-471-D - Technical Attributes
Attributes Table
| Application: | AC |
| Fuse: | No |
| Rated Current: | 10A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$51.44
3
$50.59
4
$50.37
10
$49.68
15+
$48.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount