text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1414761-0

THT Series 30 A SPDT (1 Form C) 12 V PCB Through Hole Automotive Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TE Connectivity 1-1414761-0 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
20
$1.16
40
$1.15
100
$1.14
200
$1.13
400+
$1.10
Product Variant Information section