text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1419111-2

24 A SPST DPDT (2 Form C) 24 V Plug-In General Purpose Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1419111-2 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 12A
Nominal Coil Voltage: 24V
Termination Style: Plug-In
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.90
USD
Quantity
Unit Price
10
$7.79
20
$7.74
30
$7.70
50
$7.67
100+
$7.59
Product Variant Information section