text.skipToContent text.skipToNavigation

Référence fabricant

896H-1CH-S1-R1-T-12VDC

896 Series 30 A SPDT 12 VDC Sealed Flanged Cover Socket Mount Automotive Relay

Modèle ECAD:
Nom du fabricant: Song Chuan
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Song Chuan 896H-1CH-S1-R1-T-12VDC - Caractéristiques techniques
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Socket
Méthode de montage : Socket Mount
Fonctionnalités et applications

The 896H-1CH-S1-R1-T-12VDC is a high power automotive relay with rated voltage of 12 V.

Features:

  • Mini ISO high power automotive relay 30A/50A.
  • High temperature endurance up to 125 degree C.
  • Optional SPNC, SPNO, SPDT, DPNO contact configurations
  • Optional to be equipped with protection diode or resistor
  • Both available PCB terminal and quick connect terminal versions
  • Available for plain cover type, skirted cover flanged cover, and weather proof versions
  • Tinned terminal is available on request
  • Comply with RoHS-Directive 2011/65/EU, and ELVDirective 2000/53/EC
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
400
Multiples de :
400
Total 
988,00 $
USD
Quantité
Prix unitaire
400+
$2.47
Product Variant Information section