text.skipToContent text.skipToNavigation

Manufacturer Part #

ACNM7112

CN-M Series 1 FORM A 12VDC PCB Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ACNM7112 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 53.3mA
Coil Resistance: 225Ω
Switching Voltage: 14V
Contact Material: Silver Alloy
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
50
$2.73
100
$2.70
150
$2.68
200
$2.67
250+
$2.63
Product Variant Information section