Manufacturer Part #
ACT112
ACT Series 10 A SPDT 12 VDC Super Miniature Slim Type Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ACT112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ACT112 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 10A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The ACT Series 10 A SPDT 12 VDC Super Miniature Slim Type Automotive Relay
Features:
- Small & slim size
- Forward/reverse motor control is possible with a single relay.
- Simple footprint enables ease of PC board layout
Applications:
- Power windows
- Auto door lock
- Power sunroof
- Electrically powered mirrors
- Powered seats
- Lift gates
- Slide door closers, etc.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15
$1.47
30
$1.46
75
$1.44
150
$1.43
300+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
PCB Mount