text.skipToContent text.skipToNavigation

Manufacturer Part #

AEV14012W

AEV Series 12V 120A SPST-NO Chassis Mount High capacity Cut-off Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AEV14012W - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 120A
Nominal Coil Voltage: 12V
Termination Style: Stud
Coil Type: Non-Latching
Coil Current: 353mA
Coil Resistance: 34Ω
Switching Voltage: 400V
Power Dissipation: 4.2W
Contact Material: Molybdenum
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.99
USD
Quantity
Unit Price
1
$184.99
2
$182.30
3
$180.74
4
$179.64
5+
$176.19
Product Variant Information section