text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ977-1A-12D

AZ977 Series 12VDC 1 Form A Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ977-1A-12D - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Coil Type: Non-Latching
Coil Current: 123.7mA
Coil Resistance: 97Ω
Switching Voltage: 150V
Power Dissipation: 1.5W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +115°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
25
$1.48
75
$1.45
125
$1.44
250
$1.43
500+
$1.40
Product Variant Information section