text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9831-1A-12D

AZ9831 Series 70 A SPST-NO (1 Form A) 12 VDC Mini-Iso Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9831-1A-12D - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 70A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,036.00
USD
Quantity
Unit Price
20
$2.72
40
$2.69
80
$2.66
100
$2.65
300+
$2.59
Product Variant Information section