Manufacturer Part #
CA1-DC24V-N
CA Series 10 A 24 V SPDT Small Size Light Weight Automotive Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CA1-DC24V-N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry CA1-DC24V-N - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 10A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | Plug-In |
| Coil Type: | Non-Latching |
| Coil Current: | 75mA |
| Coil Resistance: | 320Ω |
| Switching Voltage: | 30V |
| Power Dissipation: | 1.8W |
| Contact Material: | Ag alloy |
| Insulation Resistance: | 10MΩ |
| Operating Temp Range: | -30°C to +80°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
20
$3.94
40
$3.89
60
$3.87
100
$3.83
200+
$3.76
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Chassis Mount