text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1A-R-M-12V

CB Series 30 A SPST 12 VDC Bracket Mount Inner Resistor Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Panasonic Industry CB1A-R-M-12V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Mounting Method: Bracket Mount
Features & Applications

The CB Series 30 A SPDT 12 VDC Heat Resistant Automotive Relay with ISO Terminal Arrangement

Features:

  • This relay has an ISO terminal arrangement.
  • Terminals are all solder plated.
  • Relay is compact and high capacity (40 A).
  • Features high thermal resistance of 125°C 257°F
  • Sealed type available for resisting adverse environments.
  • Surge absorbing built-in diode type
  • Internal resistor type and Protective element type are available.
  • The nominal switching capacities
    • 35 A (12 V)
    • 15 A (24 V)

Applications:

  • Automobiles
  • Headlights
  • Cell motors
  • Air conditioners,ABS,EPS
  • Construction equipment
  • Agricultural equipment Conveyor
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.80
USD
Quantity
Unit Price
10
$3.58
25
$3.53
40
$3.50
100
$3.45
150+
$3.38
Product Variant Information section