Manufacturer Part #
CB1F-R-M-12V
CB Series 40 A SPDT 12 VDC 89.5 Ohm Chassis Mount Mini-ISO Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1F-R-M-12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry CB1F-R-M-12V - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 40A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Coil Type: | Non-Latching |
| Coil Current: | 134mA |
| Coil Resistance: | 8905Ω |
| Switching Voltage: | 14V |
| Power Dissipation: | 1.6W |
| Contact Material: | Ag alloy |
| Insulation Resistance: | 20MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$3.83
100
$3.79
150
$3.76
200+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Chassis Mount