Manufacturer Part #
CB1F-R-WM-12V
CB Series 30 A SPDT 12 VDC Flux Resistant Bracket Mount Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Bracket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1F-R-WM-12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry CB1F-R-WM-12V - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$2.96
15
$2.90
30
$2.87
100
$2.82
200+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Bracket Mount