Manufacturer Part #
CP1-12V
CP Series 10 A SPDT 12 VDC Compact Flat PCB Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CP1-12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry CP1-12V - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 10A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CP series is ideal for following automotive applications:
• Power windows
• Auto door lock
• Power sunroof
• Memory sheet
• Wiper
• Defogger
• Blower fan
• EPS
• ABS etc.
• Auto door lock
• Power sunroof
• Memory sheet
• Wiper
• Defogger
• Blower fan
• EPS
• ABS etc.
The CP series from Panasonic Electric Works (formerly Aromat) is a rugged, low profile 20 amp automotive relay. This series is available in either Single Pole Double Throw (CP1), Single Pole Single Throw (CP1A) contact arrangements. This automotive relay series has a sealed construction suitable for harsh environments. The CP Series is only available with a voltage rating of 12, this miniature relay comes in eithr PC board or surface mount terminals (SA).
The CP1-12V is a Single Pole Double Throw (SPDT) rugged, low profile miniature automotive relay. The CP1-12V has a 20 amp current rating and has PC board terminals.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.955
50
$0.935
125
$0.915
250
$0.90
500+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
PCB Mount