text.skipToContent text.skipToNavigation

Manufacturer Part #

CP1AH-12V

CP Series 20 A SPST-NO 12 VDC 320 Ohm Miniature Low Profile Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CP1AH-12V - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 37.5mA
Coil Resistance: 320Ω
Switching Voltage: 14V
Power Dissipation: 450mW
Contact Material: Ag alloy
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.20
USD
Quantity
Unit Price
40
$2.78
80
$2.75
120
$2.74
160
$2.72
200+
$2.68
Product Variant Information section