text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKC/012-2ZST(257)

HFKC Series DPDT 12 V Wash Tight Twin Subminiature Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFKC/012-2ZST(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,060.00
USD
Quantity
Unit Price
25
$2.13
50
$2.11
100
$2.08
375+
$2.03
Product Variant Information section