text.skipToContent text.skipToNavigation

Manufacturer Part #

70-OAC5-L

70 Series 3.5 A 140 VAC Standard Normally Open Through Hole AC Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70-OAC5-L - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 16mA
Input Voltage: 2.5V to 10V
Output Voltage: 24V to 140V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Features & Applications

The 70-OAC5-L is an I/O Module with Standard output, digital output AC, 5 Vdc logic, 120 Vac load, inductive load.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, “Surge Withstanding Capability Test”
  • SPST, Normally Open
  • Zero Crossing Turn-On
  • UL, CSA, CE, TÜV Certified
  • Optical Isolation
  • OpenLine® and G5 Modules Provide Replaceable 5 x 20 mm Glass Fuses
  • Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$31.80
USD
Quantity
Unit Price
3
$10.60
5
$10.54
20
$10.40
30
$10.35
75+
$10.20
Product Variant Information section