text.skipToContent text.skipToNavigation

Manufacturer Part #

70M-ODC5A

70M Series 200 V 18 mA Red Color Mini Style DC Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70M-ODC5A - Technical Attributes
Attributes Table
Type: DC Output
Input Current-Max: 18mA
Input Voltage: 2.5V to 9V
Output Voltage: 4V to 200V
Output Current-Max: 3A
Mounting Method: Through Hole
Features & Applications

The 70M-ODC5A is an I/O Module with Miniature and standard type function, digital output DC, 5 Vdc logic, 4-200 Vdc.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, "Surge Withstanding Capability Test"
  • SPST, Normally Open
  • UL, CSA, CE, TÜV Certified
  • Optical Isolation
  • OpenLine® and G5 Modules Provide Replaceable 5 x 20 mm Glass Fuses
  • Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$31.88
USD
Quantity
Unit Price
2
$15.94
4
$15.81
10
$15.65
25
$15.49
40+
$15.30
Product Variant Information section