text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393118-2

KUP Series 10 A 3PDT 110 VDC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393118-2 - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 110V
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Socket Mount
Features & Applications

The 1-1393118-2 is a part of 1-1393 series 10 A 3PDT power relays.

Features:

  • Product Type Features:
    • Series = KUP
    • Termination Type = .187 x .020 Quick Connect Terminals
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 10 
    • Coil Resistance (?) = 10000
    • Actuating System = DC
    • Coil - Rated Power (VA) = 1.20
    • Input Voltage (VDC) = 110
  • Contact Features:
    • Relay Type = General Purpose
    • Mounting Options = Plain Case
    • Enclosure Type = Enclosed
    • Contact Base Material = Silver Cadmium Oxide Approx. Dimensions (L x W x H) (mm [in]) = 38.90 x
    • 5.70 x 48.40 [1.532 x 1.406 x 1.907]
    • Terminal Assignment = 3 Form C

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$519.75
USD
Quantity
Unit Price
25+
$20.79
Product Variant Information section