text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393194-0

T77 Series 10 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2602
Product Specification Section
TE Connectivity 1-1393194-0 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1280Ω
Rated Power: 450mW
Contact Material: Silver Cadmium Oxide
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications

The 1-1393194-0 is a part of 1-1393 series 10 A SPST power relays.

Features:

  • Product Type Features:
    • Series = T77
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 10
    • Coil Resistance (?) = 1280
    • Coil - Rated Power (mW) = 450
    • Actuating System = DC
    • Input Voltage (VDC) = 24 
  • Contact Features:
    • Relay Type = Miniature PCB Relay
    • Mounting Options = PC Board
    • Enclosure Type = Sealed
    • Contact Base Material = Silver Alloy
    • Approx. Dimensions (L x W x H) (mm [in]) = 18.20 x 10.00 x 14.70 [.717 x .394 x .579]
    • Terminal Assignment = 1 Form A

 

 

Pricing Section
Global Stock:
30,000
USA:
30,000
90,990
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.10
USD
Quantity
Unit Price
10
$1.91
25
$1.88
50
$1.86
125
$1.84
250+
$1.80