text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393212-0

T92 Series 30 A DPST (2 Form A) 24 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2145
Product Specification Section
TE Connectivity 1-1393212-0 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 30A
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 350Ω
Switching Voltage: 600V
Rated Power: 1.7W
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 30.7mm
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 1-1393212-0 is a T92 Series 30 A DPST (2 Form A) 24 VDC PCB Mount General Purpose Power Relay.

Features:

  • 30 A, 2 form A (NO) and 2 form C (CO) switching capability
  • Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
  • Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5 mm over surface
  • Meets requirements of VDE 8mm spacing, 4 kV dielectric coil-tocontact
  • Meets requirements of UL Class F construction
  • UL approved for 600 VAC switching (1.5HP)
  • New screw terminal version (consult factory for availability, ratings)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,809.60
USD
Quantity
Unit Price
2
$20.86
4
$20.68
10
$20.45
20
$20.27
30+
$20.04