text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1414469-0

F7 Series 70 A SPST (1 Form A) 12 VDC Quick Connect Plug-In Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1414469-0 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 70A
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,516.20
USD
Quantity
Unit Price
210+
$7.22
Product Variant Information section