text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1415898-5

RT1 Series 5 VDC 16 A SPST-NO 62 Ohm Through Hole Inrush Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 1-1415898-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: 1 Form A
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 125Ω
Switching Voltage: 250V
Rated Power: 400mW
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7mm
Termination Style: Solder
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.10
USD
Quantity
Unit Price
5
$5.22
20
$5.16
30
$5.14
75
$5.10
125+
$5.04
Product Variant Information section