text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1617795-0

50 A SPST-NO (1 Form X) 28 VDC Coil Chassis Mount General Purpose Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1617795-0 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form X)
Coil Current: 150mA
Nominal Coil Voltage: 28V
Contact Current-Max: 50A
Coil Resistance: 290Ω
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -70°C to +125°C
Termination Style: Stud
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,891.80
USD
Quantity
Unit Price
2+
$589.18