text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2071582-2

ECP600B Series SPST-NO-DM 800 A 24 VDC Chassis Mount Contactor Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 1-2071582-2 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: SPST (1 Form X)
Nominal Coil Voltage: 24V
Contact Current-Max: 800A
Switching Voltage: 1500V
Contact Material: Copper
Operating Temp Range: -40°C to +85°C
Termination Style: Stud
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.93
USD
Quantity
Unit Price
1
$325.93
2+
$310.41
Product Variant Information section