text.skipToContent text.skipToNavigation

Manufacturer Part #

1393194-9

T77 Series 10 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity 1393194-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 320Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -30°C to +85°C
Height - Max: 14.7mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications

The 1393194-9 is a T77 Series 10 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 10
  • Coil Resistance (?) = 320
  • Coil - Rted Power (mW) = 450
  • Actuating System = DC
  • Input Voltage (VDC) = 12
  • Insulation - Special Features = None
  • Relay Type = Miniature PCB Relay
  • Mounting Options = PC Board
  • Enclosure Type = Sealed
  • Contact Base Material = Silver Alloy
  • Relay Style = PCB
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage

 

 

Pricing Section
Global Stock:
1,736
USA:
1,736
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
10
$2.13
25
$2.10
50
$2.07
125
$2.05
250+
$2.00
Product Variant Information section