text.skipToContent text.skipToNavigation

Manufacturer Part #

1393260-5

SR6 Series 18 V 8 A 6PST PC Pin PCB Mount Force Guided Contact Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393260-5 - Technical Attributes
Attributes Table
Contact Form: 6PST (4 Form A/2 Form B)
Nominal Coil Voltage: 18V
Contact Current-Max: 8A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,220.00
USD
Quantity
Unit Price
10
$25.34
20
$25.11
30+
$24.88
Product Variant Information section