text.skipToContent text.skipToNavigation

Manufacturer Part #

1393277-6

PCB 40A Relays, V23076A1001D143

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393277-6 - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 133mA
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Switching Voltage: 12V
Rated Power: 1.6W
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
525
Multiple Of:
525
Total
$2,189.25
USD
Quantity
Unit Price
5
$4.48
20
$4.39
50
$4.33
125
$4.28
300+
$4.17
Product Variant Information section