text.skipToContent text.skipToNavigation

Manufacturer Part #

1393304-9

V23134 Series 240 A SPST (1 Form A)12 VDC Non Latching Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393304-9 - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 240A
Coil Resistance: 90Ω
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +125°C
Height - Max: 24.9mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
208
Multiple Of:
208
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,096.16
USD
Quantity
Unit Price
5
$5.46
15
$5.40
30
$5.37
50
$5.34
125+
$5.27
Product Variant Information section