text.skipToContent text.skipToNavigation

Manufacturer Part #

1462042-8

IM Series 2 A SPDT (1 Form C) 5 V Surface Mount Gull Wing Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1462042-8 - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 178Ω
Switching Voltage: 220V
Rated Power: 140mW
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,060.00
USD
Quantity
Unit Price
1,000+
$2.53
Product Variant Information section