text.skipToContent text.skipToNavigation

Manufacturer Part #

1558670-7

Power Relays, Standard Monostable, DC, 800 1000mW Coil Power Rating Class, 900m

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1558670-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 640Ω
Switching Voltage: 250V
Rated Power: 900mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 109Ω
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
840
Multiple Of:
840
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,024.00
USD
Quantity
Unit Price
840+
$3.60
Product Variant Information section