text.skipToContent text.skipToNavigation

Manufacturer Part #

1618002-7

EV200 Series SPST 1 Form X 9 to 36 V 500 A High Voltage DC Contactor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TE Connectivity 1618002-7 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: SPST (1 Form X)
Nominal Coil Voltage: 36V
Contact Current-Max: 500A
Coil Resistance: 3.14Ω
Switching Voltage: 900V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: Stud
No of Terminals: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
479
USA:
479
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.87
USD
Quantity
Unit Price
1
$116.87
2
$115.17
3
$114.18
4
$113.49
5+
$111.31
Product Variant Information section