text.skipToContent text.skipToNavigation

Manufacturer Part #

1649341-5

T9C Series SPST 120 VAC Flange Mount Dust Protected AC Coil Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1649341-5 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 20A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,460.00
USD
Quantity
Unit Price
250+
$4.46
Product Variant Information section