Manufacturer Part #
1721260-6
Single Pole (1 form A 1 NO) 24 V 8 A 200 mW Miniature PCB Relay OJ-SS-124LMH2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1721260-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1721260-6 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 2880Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -30°C to +85°C |
| Height - Max: | 15.2mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount