text.skipToContent text.skipToNavigation

Manufacturer Part #

1721538-7

Single Pole (1 form A 1 NO) 24V 10 A 450 mW Miniature PCB Relay OJ-SS-124HM2,000

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1721538-7 - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
1,000+
$1.32
Product Variant Information section