text.skipToContent text.skipToNavigation

Manufacturer Part #

199X-13

199 Series 40 A DPDT 24 V Panel Mount Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 199X-13 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 290Ω
Switching Voltage: 600V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +55°C
Height - Max: 58.67mm
Termination Style: Screw
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$363.20
USD
Quantity
Unit Price
1
$37.54
3
$36.95
5
$36.68
10
$36.32
20+
$35.75
Product Variant Information section