text.skipToContent text.skipToNavigation

Manufacturer Part #

199X-7

199 Series 40 A DPST (2 Form A) 12 VDC Open Style Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 199X-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 70Ω
Switching Voltage: 600V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +55°C
Height - Max: 57.15mm
No of Terminals: 6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$337.70
USD
Quantity
Unit Price
10
$33.77
20+
$33.24
Product Variant Information section