Manufacturer Part #
2-1393117-1
KUP Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1393117-1 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Features & Applications
The 2-1393117-1 is a part of 2-1393 series 10 A DPDT power relays.
Features:
- Product Type Features:
- Series = KUP
- Termination Type = 187 x .020 Quick Connect Terminals
- Electrical Characteristics:
- Contact - Rated Current (A) = 10
- Input Voltage (VAC) = 24
- Coil Resistance (?) = 85
- Actuating System = AC
- Coil - Rated Power (VA) = 2.00
- Contact Features:
- Relay Type = Latching
- Mounting Options = Plain Case
- Enclosure Type = Dust Cover
- Contact Base Material = Silver Cadmium Oxide
- Approx. Dimensions (L x W x H) (mm [in]) = 38.90 x 35.70 x 54.80 [1.532 x 1.406 x 2.159]
- Terminal Assignment = 2 Form C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25+
$16.07
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount