Manufacturer Part #
2-1393237-8
RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
TE Connectivity 2-1393237-8 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:RT relay seriesDescription of ChangesThe following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions.Reason for Changes:Product improvement.Dear Customer, you are receiving this notice because TE Connectivity has record of you purchasing a part or multiple parts on the list below. These parts are affected by the change mentioned above!First Date To Ship (Changed Parts Only): 11-SEP-2023Last Date for Mixed Shipments: (Changed Parts Only): 13-SEP-2024
Part Status:
TE Connectivity 2-1393237-8 - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Momentary |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 400V |
| Contact Material: | Silver Nickel (AgNi 90/10) |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 15.7mm |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | PCB Mount |
Features & Applications
The 2-1393237-8 is a part of 2-1393 series 8 A DPDT power relays.
Features:
- Product Type Features:
- Series = RT2
- Termination Type = Through Hole
- Electrical Characteristics:
- Contact - Rated Current (A) = 8
- Coil Resistance (?) = 360
- Coil - Rated Power (mW) = 400
- Actuating System = DC
- Coil - Rated Power (W) = 0.40
- Input Voltage (VDC) = 12
- Contact Features:
- Relay Type = Power PCB Relay
- Mounting Options = PC Board, Socket
- Enclosure Type = Flux-Tight
- Contact Base Material = Silver Nickel 90/10
- Approx. Dimensions (L x W x H) (mm [in]) = 29.00 x 12.70 x 15.70 [1.142 x .500 x .618]
- Contact Configuration = Single
- Pin Configuration = Industry Standard 5mm
- Terminal Assignment = 2 Form C
- Number of Poles = 2
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount