text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419104-1

T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2417
Product Specification Section
TE Connectivity 2-1419104-1 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Features & Applications

The 2-1419104-1 is a part of 2-1419 series 30 A SPST power relays.

Features:

  • Product Type Features:
    • Series = T9A
    • Termination Type = .250 x .032 Quick Connect Terminals
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 30
    • Coil Resistance (?) = 576
    • Actuating System = DC
    • Coil - Rated Power (W) = 1.00
    • Input Voltage (VDC) = 24
  • Contact Features:
    • Relay Type = Power PCB/Panel Mount Relay
    • Mounting Options = PC Board
    • Enclosure Type = Sealed
    • Contact Base Material = Silver Cadmium Oxide
    • Approx. Dimensions (L x W x H) (mm [in]) = 32.50 x 27.40 x 27.90 [1.280 x 1.079 x 1.099]
    • Terminal Assignment = 1 Form A

 

 

Pricing Section
Global Stock:
5,960
USA:
5,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
10
$2.70
25
$2.66
50
$2.63
100
$2.60
200+
$2.55