text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1462039-9

IM AXICOM Series 2 A DPDT 5 VDC SMT Non Latching Gull Wing Telecom Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
TE Connectivity 2-1462039-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 10mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 500Ω
Switching Voltage: 250V
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section