text.skipToContent text.skipToNavigation

Manufacturer Part #

2071583-1

ECK100B Series 1 Form X (SPST-NO DM) 12VDC 100A High-voltage DC Contactor Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2071583-1 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: 1 Form X
Coil Current: 0.462A
Nominal Coil Voltage: 12V
Contact Current-Max: 150A
Switching Voltage: 1000V
Rated Power: 5.5W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Wire
No of Terminals: 6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,160.00
USD
Quantity
Unit Price
60+
$36.00
Product Variant Information section