text.skipToContent text.skipToNavigation

Manufacturer Part #

276XAXH-12D

276 Series 7 A SPDT 12 VDC PCB Mount Low Profile Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Schneider Electric 276XAXH-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 7A
Coil Resistance: 720Ω
Switching Voltage: 240V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +55°C
Height - Max: 10mm
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications
The 276 Series is a SPDT PCB Mount Low Profile Power Relay. The SIPS and DIPS are built in small industry standard package styles that do not require unique machinery to populate. The SIPS and DIPS can even withstand a lead-free solder re-flow process so a pin-thru-paste application is possible.

Features:

  • DTL Compatible
  • Up to 5 kV of Surge Resistance CoilsUL Recognized for 1/6 HP 120 VAC Model
  • Small Physical Size
  • High Insulation Resistance
  • High Reliability
  • Long Life
  • Low Cost
  • Fast Switching Capability

 

 

 
Pricing Section
Global Stock:
3,220
USA:
3,220
3,240
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$31.41
USD
Quantity
Unit Price
3
$10.47
5
$10.42
20
$10.27
30
$10.23
75+
$10.08
Product Variant Information section