text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393127-8

PRD Series 30 A DPDT 24 VDC Heavy Duty General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393127-8 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,338.80
USD
Quantity
Unit Price
1
$70.29
2
$69.50
4
$68.72
5
$68.47
15+
$66.94
Product Variant Information section