text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393788-3

0.4 A DPDT 5 VAC Through hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393788-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 0.4A
Coil Resistance: 178Ω
Switching Voltage: 220V
Rated Power: 450mW
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 9.8mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,100.00
USD
Quantity
Unit Price
2,000+
$2.55
Product Variant Information section