text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1415030-1

PB134024: SPST (1 Form A) 10 A 24 VDC 360 mW General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1415030-1 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 15mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1600Ω
Switching Voltage: 400V
Rated Power: 360mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1050
Multiple Of:
1050
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,417.50
USD
Quantity
Unit Price
1,050+
$1.35
Product Variant Information section