text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1618278-6

Power Relay 12VDC 30A SPST-NO/SPST-NC/SPDT Threaded Mount Voltage Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1618278-6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPST (1 Form A)
Coil Resistance: 48Ω
Switching Voltage: 15kV
Operating Temp Range: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7
Factory Lead Time:
35 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$6,538.50
USD
Quantity
Unit Price
1+
$1,307.70
Product Variant Information section