text.skipToContent text.skipToNavigation

Manufacturer Part #

389FXCXC1-120A

389F Series 3PDT 20 A 120 VAC Flange Mount Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 389FXCXC1-120A - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 20A
Coil Resistance: 1200Ω
Switching Voltage: 300V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +55°C
Height - Max: 35.72mm
No of Terminals: 11
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$283.60
USD
Quantity
Unit Price
1
$28.97
3
$28.55
5
$28.36
15
$27.95
25+
$27.59
Product Variant Information section