text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393117-4

KUP Series 10 A DPDT 12 VDC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1393117-4 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Socket Mount
Features & Applications

The  4-1393117-4 is a KUP Series 10 A DPDT 12 VDC Socket Mount General Purpose Power Relay.

Features:

  • AC coils: 5-240VAC, 50/60 Hz.; DC coils 6-110VDC
  • Contact arrangements of 1 form X, 1-3 form A and 1-4 form C
  • Wide selection of termination and mounting styles
  • PC terminals available
  • Push-to-test button and indicator lamp options
  • Sockets available for panel, DIN rail or PCB mounting
  • Class B coil insulation

Applications:

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics
  • Timers
  • Welding
  • HVAC
  • Medical
  • Power generators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$461.75
USD
Quantity
Unit Price
25+
$18.47
Product Variant Information section