text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1419111-8

PT Series Miniature Power Relay 24VAC 12A DPDT(2 Form C) Socket Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1419111-8 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 12A
Coil Resistance: 192Ω
Switching Voltage: 400V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.90
USD
Quantity
Unit Price
10
$5.89
20
$5.85
40
$5.81
50
$5.80
150+
$5.73
Product Variant Information section